
103110042 | |
|---|---|
DigiKey Part Number | 1597-103110042-ND |
Manufacturer | |
Manufacturer Product Number | 103110042 |
Description | RPI CM4 OPENWRT ROUTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BCM2711, G2406s, RTL8111E Expansion Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Connectivity |
Manufacturer Seeed Technology Co., Ltd | Function Expansion Board |
Packaging Bulk | Utilized IC / Part BCM2711, G2406s, RTL8111E |
Part Status Active | Contents Board(s) |
Platform Raspberry Pi Compute Module 4 | Interconnect System Raspberry Pi HAT (40 pin) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥505.46000 | ¥505.46 |







