
103020000 | |
|---|---|
DigiKey Part Number | 1597-1385-ND |
Manufacturer | |
Manufacturer Product Number | 103020000 |
Description | GROVE DMX512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SN75176 DMX512 Lighting Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Seeed Technology Co., Ltd | Function DMX512 Lighting |
Packaging Bulk | Utilized IC / Part SN75176 |
Part Status Active | Contents Board(s) |
Platform Grove |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |



