
102010007 | |
|---|---|
DigiKey Part Number | 102010007-ND |
Manufacturer | |
Manufacturer Product Number | 102010007 |
Description | SEEEDUINO MEGA ATMEGA2560 EVAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATmega2560 Seeeduino Mega AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega2560 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥355.61150 | ¥35,561.15 |


