New at DigiKey
Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101991050

DigiKey Part Number
1597-101991050-ND
Manufacturer
Manufacturer Product Number
101991050
Description
SENSECAP S700 7-IN-1 COMPACT WEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed
Manufacturer
Seeed Technology Co., Ltd
Output Type
Digital
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,276.93000¥6,276.93
Manufacturers Standard Package