


Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Box | Length - Inside 30" (762mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Moisture Barrier Bag | Tensile Strength 6000 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.48000 | ¥8.48 |


