Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
SCS - Minute with Miranda - When to replace your ESD bags

D3446

DigiKey Part Number
SCP504-ND
Manufacturer
Manufacturer Product Number
D3446
Description
MBB IN 4"X6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
4.0 mil (101.6 microns)
Packaging
Box
Length - Inside
6" (152.4mm)
Part Status
Active
Width - Inside
4" (101.6mm)
Type
Moisture Barrier Bag
Tensile Strength
6000 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.12000¥2.12
Manufacturers Standard Package