


8261 | |
|---|---|
DigiKey Part Number | 82613M-ND |
Manufacturer | |
Manufacturer Product Number | 8261 |
Description | TABLE MAT VINYL BROWN 24' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Brown 24' (7.32m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Series | Color Brown |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord (2), Ground Snap (2) |
Length 24' (7.32m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,275.45000 | ¥4,275.45 |



