
Category | Width 4' (1.22m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Series | Color Gray |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Floor | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap (2) |
Length 6' (1.83m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,622.26000 | ¥2,622.26 |



