770766
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770766

DigiKey Part Number
1569-770766-ND
Manufacturer
Manufacturer Product Number
770766
Description
MEAS LOCATION LABELS 1=25 PACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Application Specifics
Attention: Static Sensitive (ESD)
Manufacturer
SCS
Arrangement
Text Only
Packaging
Bulk
Legend (Symbol Only)
No Symbol
Part Status
Active
Color - Background
Yellow
Print Type
Pre-Printed, Hand-Writable
Color - Legend
Black, White
Language
English
Shape
Rectangle
Applications
Electrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.03000¥258.03
Manufacturers Standard Package