Wrist Strap with Cord 5' (1.52m) Small Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 5' (1.52m) Small Black
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2381

DigiKey Part Number
SCP530-ND
Manufacturer
Manufacturer Product Number
2381
Description
WRIST STRAP DL COND METAL SMALL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 5' (1.52m) Small Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
5' (1.52m)
Manufacturer
SCS
Number of Conductors
2
Series
Strap Closure
Expansion
Packaging
Box
Strap Material
Metal
Part Status
Active
Size
Small
Type
Wrist Strap with Cord
Color
Black
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥505.66000¥505.66