Cord (For Mats) 6' (1.83m) One Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Mats) 6' (1.83m) One Size Black
How to Setup a Dual-Wire Workstation

2380D

DigiKey Part Number
2380D-ND
Manufacturer
Manufacturer Product Number
2380D
Description
GROUND CORD SNGL COND STRGHT 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Mats) 6' (1.83m) One Size Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Socket, Wire Lead
Manufacturer
SCS
Cord Length
6' (1.83m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Size
One Size
Type
Cord (For Mats)
Color
Black
Cord Type
Straight
Features
Includes Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.08000¥189.08