Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2370R

DigiKey Part Number
SCP241-ND
Manufacturer
Manufacturer Product Number
2370R
Description
CORD COIL DUAL COND GND R/A 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
3.4mm Plug, 3.4mm Right Angle Plug
Manufacturer
SCS
Cord Length
10' (3.05m)
Series
Number of Conductors
2
Packaging
Bulk
Resistance
1 MOhms
Part Status
Active
Color
Gray
Type
Cord (For Wrist Straps)
Base Product Number
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥322.21000¥322.21