Wrist Strap with Cord 5' (1.52m) One Size 1 MOhms Blue, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369

DigiKey Part Number
1569-2369-ND
Manufacturer
Manufacturer Product Number
2369
Description
WRIST STRAP 5' COIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 5' (1.52m) One Size 1 MOhms Blue, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
5' (1.52m)
Manufacturer
SCS
Number of Conductors
2
Packaging
Bulk
Strap Closure
Clasp
Part Status
Active
Strap Material
Nylon
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
3mm Right Angle Plug, 3.4mm Plug
Color
Blue, Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.27000¥383.27
Manufacturers Standard Package