Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
SCS - Minute with Miranda - When to replace your ESD bags

23067

DigiKey Part Number
SCP575-ND
Manufacturer
Manufacturer Product Number
23067
Description
BAG STATIC SHIELD MTL IN 6"X7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 6" (152.4mm) X 7" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<20nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
150 mil (3810 microns)
Packaging
Bulk
Length - Inside
7" (177.8mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag (Cushioned)
Tensile Strength
20 lbs (9.1 kg)
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85