Wrist Strap 100 kOhms Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap 100 kOhms Blue
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2240

DigiKey Part Number
SCP738-ND
Manufacturer
Manufacturer Product Number
2240
Description
WRIST STRAP MAGSNAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap 100 kOhms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Zipper Style
Manufacturer
SCS
Strap Material
Thermoplastic
Series
Strap Termination
Magnetic
Packaging
Bulk
Resistance
100 kOhms
Part Status
Active
Color
Blue
Type
Wrist Strap
Features
Magnetic Strap Connection
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.84000¥192.84
Manufacturers Standard Package