Cord (For Wrist Straps) 5' (1.52m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210

DigiKey Part Number
SCP483-ND
Manufacturer
Manufacturer Product Number
2210
Description
GROUNDING CORD COILED 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 5' (1.52m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
4mm Snap Socket, Banana Plug
Manufacturer
SCS
Cord Length
5' (1.52m)
Packaging
Box
Number of Conductors
1
Part Status
Active
Color
Black
Type
Cord (For Wrist Straps)
Features
Includes Alligator Clip Adapter
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.85000¥162.85