Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 18" (457.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1501218

DigiKey Part Number
1501218-ND
Manufacturer
Manufacturer Product Number
1501218
Description
BAG STATIC SHLD MTL OUT 12"X18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 18" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
18" (457.2mm)
Part Status
Active
Width - Inside
12" (304.8mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,271
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.88000¥5.88