Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm)
1002430
SCS - Minute with Miranda - When to replace your ESD bags

1002430

DigiKey Part Number
SCP386-ND
Manufacturer
Manufacturer Product Number
1002430
Description
BAG STATIC SHIELD MTL IN 24"X30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
30" (762mm)
Part Status
Active
Width - Inside
24" (609.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.00000¥16.00