Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1002424

DigiKey Part Number
SCP425-ND
Manufacturer
Manufacturer Product Number
1002424
Description
BAG STATIC SHIELD MTL IN 24"X24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Closure System
User Defined - Clips, Heat Seal, Tape
Manufacturer
SCS
Thickness
2.8 mil (71.12 microns)
Series
Length - Inside
24" (609.6mm)
Packaging
Bag
Width - Inside
24" (609.6mm)
Part Status
Active
Tensile Strength
4600 psi
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Base Product Number
Static Discharge Shielding
<10nJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,968
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.91000¥12.91