
ENS212A-LQFM | |
|---|---|
DigiKey Part Number | 2618-ENS212A-LQFMTR-ND - Tape & Reel (TR) 2618-ENS212A-LQFMCT-ND - Cut Tape (CT) 2618-ENS212A-LQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS212A-LQFM |
Description | ENS212A-LQFM QFN4 T&R 3K5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C |
Datasheet | Datasheet |
Category | Output Type Digital, I2C |
Manufacturer ScioSense | Output 16b |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Grade Automotive |
Sensor Type Humidity, Temperature | Qualification AEC-Q100 |
Humidity Range 0 ~ 100% RH | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 5 | ¥16.40800 | ¥82.04 |
| 10 | ¥15.64700 | ¥156.47 |
| 25 | ¥14.73720 | ¥368.43 |
| 50 | ¥14.11520 | ¥705.76 |
| 100 | ¥13.54540 | ¥1,354.54 |
| 500 | ¥12.40020 | ¥6,200.10 |
| 1,000 | ¥11.97380 | ¥11,973.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥10.34021 | ¥36,190.74 |
| 7,000 | ¥10.03011 | ¥70,210.77 |


