Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFMF.014.2

DigiKey Part Number
486-3532-2-ND - Tape & Reel (TR)
486-3532-1-ND - Cut Tape (CT)
486-3532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFMF.014.2
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
150 ms
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
400 mOhms
Series
Resistance - Post Trip (R1) (Max)
6.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
140 mA
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
340 mA
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,780
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
5¥5.31000¥26.55
10¥4.90400¥49.04
50¥4.07040¥203.52
100¥3.75540¥375.54
250¥3.37580¥843.95
500¥3.11348¥1,556.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.73704¥4,105.56
3,000¥2.52177¥7,565.31
4,500¥2.40315¥10,814.18
7,500¥2.26092¥16,956.90
10,500¥2.17140¥22,799.70
15,000¥2.07995¥31,199.25
Manufacturers Standard Package