Fuse Clip 15 A 1000V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8040.2002

DigiKey Part Number
486-8040.2002-ND
Manufacturer
Manufacturer Product Number
8040.2002
Description
CFO CLIP 10.3X38 15A NICKEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 1000V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
Screw Terminal
Fuse Size
0.406" Dia x 1.496" L (10.3mm x 38mm)
Contact Material
Brass
Current Rating (Amps)
15 A
Contact Finish
Nickel
For Use With/Related Products
ASO 10.3X38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,289
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
5¥9.75800¥48.79
10¥9.00600¥90.06
50¥7.46940¥373.47
100¥6.89220¥689.22
250¥6.19424¥1,548.56
500¥5.71176¥2,855.88
2,000¥4.85019¥9,700.38
6,000¥4.25366¥25,521.96
Manufacturers Standard Package