4787.2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 235
Unit Price: ¥5,519.00000
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
4787.2000
4787.2000

4787.2

DigiKey Part Number
486-2159-ND
Manufacturer
Manufacturer Product Number
4787.2
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4787.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
SCHURTER Inc.
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Solder Eyelet
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 25.00mm x 20.00mm
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
cULus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4787.1SCHURTER Inc.235486-2158-ND¥5,519.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥26.50500¥265.05
25¥24.84320¥621.08
50¥23.65380¥1,182.69
100¥22.52500¥2,252.50
300¥20.84427¥6,253.28
500¥20.10652¥10,053.26
1,000¥19.14727¥19,147.27
2,500¥17.94960¥44,874.00
Manufacturers Standard Package