Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-151-162

DigiKey Part Number
486-3-151-162-ND
Manufacturer
Manufacturer Product Number
3-151-162
Description
6080 CONNECTOR INLET 10A C18
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Switch Features
No Breaker/Switch
Series
Accomodates a Fuse
No
Packaging
Box
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C18
Panel Cutout Dimensions
Rectangular - 29.50mm x 24.00mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.315" (8.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP20
Number of Positions
2
Approval Agency
CCC, cURus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥30.76400¥307.64
25¥28.83600¥720.90
50¥27.45960¥1,372.98
100¥26.14810¥2,614.81
250¥24.51060¥6,127.65
500¥23.34124¥11,670.62
1,000¥22.22777¥22,227.77
2,500¥20.83764¥52,094.10
Manufacturers Standard Package