Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
1301.9302
1301.9302

1301.9302

DigiKey Part Number
486-3458-ND
Manufacturer
Manufacturer Product Number
1301.9302
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP40
Switch Function
Off-Mom
Features
Tactile Feedback
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,323
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.34200¥43.42
25¥4.04880¥101.22
100¥3.61560¥361.56
250¥3.34936¥837.34
500¥3.16196¥1,580.98
2,000¥2.83103¥5,662.06
4,000¥2.68849¥10,753.96
6,000¥2.61220¥15,673.20
Manufacturers Standard Package