Backplane 6U 9 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23001069

DigiKey Part Number
1439-1382-ND
Manufacturer
Manufacturer Product Number
23001069
Description
BACKPLANE 6U 9 CHANNEL VME J1/J2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Backplane 6U 9 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Panel Units
6U
Manufacturer
Schroff
Number of Channels
9
Series
Interface
VME J1/J2
Packaging
Box
Connector Spacing
0.800" (20.32mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,509.48000¥6,509.48
5¥6,467.13800¥32,335.69
Manufacturers Standard Package