Backplane 3U 10 Channel VME J1 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23001010

DigiKey Part Number
1439-1383-ND
Manufacturer
Manufacturer Product Number
23001010
Description
BACKPLANE 3U 10 CHANNEL VME J1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Backplane 3U 10 Channel VME J1 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Panel Units
3U
Manufacturer
Schroff
Number of Channels
10
Series
Interface
VME J1
Packaging
Box
Connector Spacing
0.800" (20.32mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,511.20000¥4,511.20
5¥4,283.85800¥21,419.29
Manufacturers Standard Package