Backplane 3U 5 Channel VME J1 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23001005

DigiKey Part Number
1439-1380-ND
Manufacturer
Manufacturer Product Number
23001005
Description
BACKPLANE 3U 5 CHANNEL VME J1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Backplane 3U 5 Channel VME J1 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Panel Units
3U
Manufacturer
Schroff
Number of Channels
5
Series
Interface
VME J1
Packaging
Box
Connector Spacing
0.800" (20.32mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,575.52000¥2,575.52
5¥2,282.51800¥11,412.59
Manufacturers Standard Package