
20849129 | |
|---|---|
DigiKey Part Number | 1439-1120-ND |
Manufacturer | |
Manufacturer Product Number | 20849129 |
Description | FRNT PNL AMC MTCA RC1.2 3LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Front 0.512" L x 1.142" W x 2.906" H (13.00mm x 29.00mm x 73.80mm) Natural |
EDA/CAD Models | 20849129 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products AdvancedMC, MicroTCA Systems |
Packaging Bulk | Size / Dimension 0.512" L x 1.142" W x 2.906" H (13.00mm x 29.00mm x 73.80mm) |
Part Status Active | Color Natural |
Type Panel, Front | Material Metal, Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.55000 | ¥332.55 |
| 6 | ¥279.30000 | ¥1,675.80 |
| 10 | ¥265.74000 | ¥2,657.40 |
| 26 | ¥242.10846 | ¥6,294.82 |
| 50 | ¥227.27300 | ¥11,363.65 |








