Metal, Aluminum Panel, Front 2.387" W x 5.055" H (60.62mm x 128.40mm) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848591

DigiKey Part Number
1439-1102-ND
Manufacturer
Manufacturer Product Number
20848591
Description
FRNT PNL KIT 3U 12HP CPCI-VME64X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 2.387" W x 5.055" H (60.62mm x 128.40mm) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
20848591 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
2.387" W x 5.055" H (60.62mm x 128.40mm)
Part Status
Active
Color
Black, Gray
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.42000¥281.42
5¥240.59600¥1,202.98
10¥224.88600¥2,248.86
25¥205.66960¥5,141.74
50¥192.23360¥9,611.68
100¥188.41440¥18,841.44
Manufacturers Standard Package