Metal, Aluminum Panel, Front 1.187" W x 5.055" H (30.14mm x 128.40mm) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848587

DigiKey Part Number
1439-1100-ND
Manufacturer
Manufacturer Product Number
20848587
Description
FRNT PNL KIT 3U 6HP CPCI-VME64X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 1.187" W x 5.055" H (30.14mm x 128.40mm) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
20848587 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Size / Dimension
1.187" W x 5.055" H (30.14mm x 128.40mm)
Color
Black, Gray
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.76000¥257.76
5¥220.32400¥1,101.62
Manufacturers Standard Package