Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20848585

DigiKey Part Number
1439-1099-ND
Manufacturer
Manufacturer Product Number
20848585
Description
FRNT PNL KIT 3U 4HP CPCI-VME64X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Black, Gray
Datasheet
 Datasheet
EDA/CAD Models
20848585 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
0.787" W x 4.535" H (19.98mm x 115.20mm)
Part Status
Active
Color
Black, Gray
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.63000¥239.63
5¥204.82000¥1,024.10
10¥191.42800¥1,914.28
25¥175.07720¥4,376.93
50¥163.63900¥8,181.95
100¥157.23830¥15,723.83
Manufacturers Standard Package