Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Gray, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20817448

DigiKey Part Number
1439-1057-ND
Manufacturer
Manufacturer Product Number
20817448
Description
FRONT PANEL KIT 6U 4HP VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Gray, Green
Datasheet
 Datasheet
EDA/CAD Models
20817448 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
0.787" W x 9.268" H (19.98mm x 235.40mm)
Part Status
Active
Color
Gray, Green
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.23000¥255.23
5¥218.16800¥1,090.84
10¥203.92000¥2,039.20
25¥200.21760¥5,005.44
Manufacturers Standard Package