
ZBA73 | |
|---|---|
DigiKey Part Number | 4008-ZBA73-ND |
Manufacturer | |
Manufacturer Product Number | ZBA73 |
Description | GREEN CAPS UNMARKED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA73 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color Green |
Packaging Box | Illumination Illuminated |
Part Status Active | For Use With/Related Products Multiple Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥34.17300 | ¥341.73 |



