


ZB5RTA331 | |
|---|---|
DigiKey Part Number | 4008-ZB5RTA331-ND |
Manufacturer | |
Manufacturer Product Number | ZB5RTA331 |
Description | HARMONY XB5, WIRELESS AND BATTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ZB5RTA331 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Green |
Series | Termination Style Wireless |
Packaging Box | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 70°C |
Type Standard | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥948.24000 | ¥948.24 |











