Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AW0B13

DigiKey Part Number
4008-ZB5AW0B13-ND
Manufacturer
Manufacturer Product Number
ZB5AW0B13
Description
HARMONY XB5, LIGHT BLOCK WITH BO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ZB5AW0B13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
125 V
Series
Actuator Type
Rectangular, Button (Not Included)
Packaging
Box
Color - Actuator/Cap
White
Part Status
Active
Illumination Type, Color
LED, White
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
24 VDC
Type
Standard, Illuminated
Termination Style
Screw Terminal
Circuit
Operating Temperature
-40°C ~ 70°C
Switch Function
Off-On
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
6A (AC), 550mA (DC)
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥429.05000¥429.05
Manufacturers Standard Package