
ZB5AV053 | |
|---|---|
DigiKey Part Number | 4008-ZB5AV053-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AV053 |
Description | LENS YELLOW TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Yellow Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AV053 Models |
Category | Number of LEDs 1 |
Manufacturer Schneider Electric | Lens Style Round with Flat Top |
Series | Lens Size 29mm Dia |
Packaging Box | Material Plastic |
Part Status Active | Mounting Type Twist Lock |
Type Lens With Holder | Base Product Number |
Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |








