Lens With Holder Red Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AV043

DigiKey Part Number
4008-ZB5AV043-ND
Manufacturer
Manufacturer Product Number
ZB5AV043
Description
LENS RED TWIST LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lens With Holder Red Twist Lock
Datasheet
 Datasheet
EDA/CAD Models
ZB5AV043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Schneider Electric
Lens Style
Round with Flat Top
Series
Lens Size
29mm Dia
Packaging
Box
Material
Plastic
Part Status
Active
Mounting Type
Twist Lock
Type
Lens With Holder
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
Manufacturers Standard Package