Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AS42

DigiKey Part Number
4008-ZB5AS42-ND
Manufacturer
Manufacturer Product Number
ZB5AS42
Description
CONFIG SW BODY MUSH PB NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB5AS42 Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Mushroom
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥682.34000¥682.34
Manufacturers Standard Package