
ZB4FV013 | |
|---|---|
DigiKey Part Number | 4008-ZB4FV013-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FV013 |
Description | LENS WHITE TWIST LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White Twist Lock |
Datasheet | Datasheet |
EDA/CAD Models | ZB4FV013 Models |
Category | Color White |
Manufacturer Schneider Electric | Number of LEDs 1 |
Series | Lens Style Round with Flat Top |
Packaging Box | Material Metal |
Part Status Active | Mounting Type Twist Lock |
Type Lens With Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |






