Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BP3

DigiKey Part Number
4008-ZB4BP3-ND
Manufacturer
Manufacturer Product Number
ZB4BP3
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BP3 Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.80000¥169.80
Manufacturers Standard Package