
ZA2BS844 | |
|---|---|
DigiKey Part Number | 4008-ZA2BS844-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BS844 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BS844 Models |
Category | Requires Contact Block(s) |
Manufacturer Schneider Electric | Type Maintained |
Series | Illumination Non-Illuminated |
Packaging Box | Actuator Type E-Stop, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥540.10000 | ¥540.10 |












