
XVB7C55 | |
|---|---|
DigiKey Part Number | 4008-XVB7C55-ND |
Manufacturer | |
Manufacturer Product Number | XVB7C55 |
Description | ILLUMINATED UNIT, HARMONY XVB7, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Orange LED |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Schneider Electric | Light Color Orange |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 |
Type Optical Element | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥720.35000 | ¥720.35 |


