
XPSUVN11AP | |
|---|---|
DigiKey Part Number | 4008-XPSUVN11AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUVN11AP |
Description | ZERO SPEED MONITORING 24 V SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUVN11AP Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Safety Outputs and Type Relay (1), Solid State (2) | Features Delay Time 0.5 ~ 60sec |
Contact Rating @ Voltage 5A @ 24VAC/DC | Approval Agency cULus, TUV |
Safety Category Category 3, PLe, SIL3 | Weight 0.440 lb (199.58 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,792.29000 | ¥5,792.29 |



