Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUAT13A3AP

DigiKey Part Number
4008-XPSUAT13A3AP-ND
Manufacturer
Manufacturer Product Number
XPSUAT13A3AP
Description
SAFETY MODULE, HARMONY SAFETY AU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Safety Edge 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUAT13A3AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Approval Agency
cULus, TUV
Controller Type
Safety Edge
Weight
0.770 lb (349.27 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,236.78000¥5,236.78
Manufacturers Standard Package