
XPSUAK32AP | |
|---|---|
DigiKey Part Number | 4008-XPSUAK32AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUAK32AP |
Description | SAFETY MODULE UAK CAT.4 48-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 48 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUAK32AP Models |
Category | Coil Voltage 48 ~ 240VAC/DC |
Manufacturer Schneider Electric | Contact Rating (Current) 8 A |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Mounting Type DIN Rail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,168.31000 | ¥3,168.31 |



