
XPSUAF33AP | |
|---|---|
DigiKey Part Number | 4008-XPSUAF33AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUAF33AP |
Description | SAFETY MODULE, HARMONY SAFETY AU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 48 ~ 240VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUAF33AP Models |
Category | Voltage - Supply 48 ~ 240VAC/DC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Approval Agency cULus, TUV |
Controller Type Safety Edge | Weight 0.440 lb (199.58 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,027.85000 | ¥3,027.85 |



