
XPSMCMRO0004G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMRO0004G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMRO0004G |
Description | 4 SAFE RELAY EXP (BACKPLANE CON) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMRO0004G Models |
Category | Contact Form 4PST-NO (4 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 6 A |
Series | Switching Voltage 400VAC, 250VDC - Max |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -10°C ~ 55°C |
Coil Voltage 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,074.41000 | ¥6,074.41 |






