Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMMX0802

DigiKey Part Number
4008-XPSMCMMX0802-ND
Manufacturer
Manufacturer Product Number
XPSMCMMX0802
Description
8 INPUTS 2 OUTPUT PAIRS EXPANSIO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMMX0802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
DIN Rail
Manufacturer
Schneider Electric
Termination Style
Screw Terminal
Series
Operating Temperature
-10°C ~ 55°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Approval Agency
cULus, RCM, TUV
Controller Type
Expansion Module
Weight
0.550 lb (249.48 g)
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,268.66000¥4,268.66
Manufacturers Standard Package