
XPSMCMDO0004 | |
|---|---|
DigiKey Part Number | 4008-XPSMCMDO0004-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMDO0004 |
Description | 4 DIGITAL OUTPUT PAIRS EXPANSION |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMDO0004 Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency cULus, RCM, TUV |
Controller Type Expansion Module | Weight 0.550 lb (249.48 g) |
Voltage - Supply 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,431.59000 | ¥4,431.59 |






